- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 12-2211
12-2211
Philmore Mfg.
Hook-up Wire 1Conductors 22AWG 7.62m Copper Black 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 22AWG 7.62m Copper Black 300V
Search Keywords: 122211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:12-2211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$3.597
10
$3.270
50
$2.740
250
$2.540
500
$2.430
1,000
$2.330
2,500
$2.270
5,000
$2.210
7,500 +
$2.180
Click for Quote
Log in
to unlock special pricing