- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 11-724B
Philmore Mfg.
11-724B
Incandescent Lamp
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11-724B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:24 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A