- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 11-712
Philmore Mfg.
11-712
Incandescent Lamp
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11-712
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A