- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 11-706
11-706
Philmore Mfg.
Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Incandescent Lamp
Search Keywords: 11706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11-706
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 Packages
can ship
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$2.541
25
$2.310
100
$1.880
250
$1.790
500
$1.740
1,000
$1.640
2,500
$1.600
5,000
$1.560
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing
Alternative Packaging