Available Replacements
Alternatieve verpakking
115P 115P Philmore Mfg.
115P

Philmore Mfg.

In Stock: 2

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

115PB

Conn 3.5MM Mono Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn 3.5MM Mono Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 115PB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 115PB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3.5MM Mono Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Steel
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115PB RoHS compliant?
Yes, 115PB is RoHS compliant.
What is the lead time for 115PB?
The standard lead time for 115PB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.881
25
$1.452
50
$1.426
100
$1.332
250
$1.312
500
$1.292
1,000 +
$1.262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!