Available Replacements
Alternatieve verpakking
115PB 115PB Philmore Mfg.
115PB

Philmore Mfg.

In Stock: 51

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

115P

Conn 3.5MM Mono Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Mono Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 115P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 115P
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536698000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3.5MM Mono Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Steel
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115P RoHS compliant?
Yes, 115P is RoHS compliant.
What is the lead time for 115P?
The standard lead time for 115P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2 Packages
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.1348
5
$4.6680
10
$3.6980
25
$3.6390
50
$3.3880
100
$3.3780
250
$3.2980
500 +
$3.2280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!