- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 114B
114B
Philmore Mfg.
Conn Audio F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Audio F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
Search Keywords: 114B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:114B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phono Jack-1/4" Mono Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/1
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.150
50
$0.870
100
$0.850
250
$0.714
500
$0.700
1,000
$0.670
2,500 +
$0.620
Click for Quote
Log in
to unlock special pricing