- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 11350
11350
Philmore Mfg.
Conn SMA-BNC Adapter F/F ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA-BNC Adapter F/F ST Nickel
Search Keywords: 11350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$4.65
10
$4.42
25
$4.33
50
$3.59
100
$3.58
250
$3.33
500 +
$3.15
Click for Quote
Log in
to unlock special pricing