- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 11325
11325
Philmore Mfg.
Conn SMA-UHF Adapter M/M ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA-UHF Adapter M/M ST Nickel Bulk
Search Keywords: 11325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.770
10
$6.651
25
$6.534
50
$5.650
100
$5.440
250 +
$5.240
Click for Quote
Log in
to unlock special pricing