- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 11200B
11200B
Philmore Mfg.
Conn SMA F Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA F Crimp ST Cable Mount Nickel Bulk
Search Keywords: 11200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11200B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.96
10
$2.98
25
$2.92
50
$2.86
100
$2.42
250
$2.31
500 +
$2.21
Click for Quote
Log in
to unlock special pricing