- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-983
10-983
Philmore Mfg.
Screws Machine Nylon Round Head Slot Drive 8-32
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Round Head Slot Drive 8-32
Search Keywords: 10983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-983
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
18 Packages
can ship
Stock lot only:
4 Packages
Minimum Order Quantity:
10 Packages
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.881
10
$1.710
25
$1.680
50
$1.640
100
$1.530
250
$1.500
500
$1.470
1,000 +
$1.430
Click for Quote
Log in
to unlock special pricing