- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-922
10-922
Philmore Mfg.
Screws Machine Nylon Round Head Slot Drive 2-56
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Round Head Slot Drive 2-56
Search Keywords: 10922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-922
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.398
10
$2.180
25
$1.640
50
$1.610
100
$1.470
250
$1.440
500
$1.420
1,000 +
$1.380
Click for Quote
Log in
to unlock special pricing