- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-883
Philmore Mfg.
10-883
Screws Machine Nylon Flat Head Slot Drive 8-32
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Flat Head Slot Drive 8-32
Search Keywords: 10883
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 10-883 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 9.53 mm |
Product Guides
+
Frequently Asked Questions
Is 10-883 RoHS compliant?
Yes, 10-883 is RoHS compliant.
What is the lead time for 10-883?
The standard lead time for 10-883 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.6939
10
$2.4490
25
$2.4130
50
$2.3780
100
$2.2590
250
$2.2290
500
$2.1990
1,000 +
$2.1590
Click for Quote
Log in
to unlock special pricing