- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-822
10-822
Philmore Mfg.
Screws Machine Nylon Flat Head Slot Drive 2-56
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Flat Head Slot Drive 2-56
Search Keywords: 10822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-822
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
26 Packages
can ship
Stock lot only:
3 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$1.881
10
$1.710
100
$1.530
250
$1.500
500
$1.470
1,000
$1.430
2,500
$1.420
5,000
$1.400
7,500 +
$1.390
Click for Quote
Log in
to unlock special pricing