- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-762
Philmore Mfg.
10-762
Screws Machine Nylon Binder Head Slot Drive 6-32
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Binder Head Slot Drive 6-32
Search Keywords: 10762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-762
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:6.35 mm
Product Guides
+
Frequently Asked Questions
Is 10-762 RoHS compliant?
Yes, 10-762 is RoHS compliant.
What is the lead time for 10-762?
The standard lead time for 10-762 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
28 Packages
can ship
Stock lot only:
3 Packages
Minimum Order Quantity:
10 Packages
1 Week
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.1207
10
$2.8370
25
$2.2960
50
$2.2630
100
$2.1260
250
$2.0960
500
$2.0760
1,000 +
$2.0360
Click for Quote
Log in
to unlock special pricing