- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-742
Philmore Mfg.
10-742
Screws Machine Nylon Binder Head Slot Drive 4-40
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Binder Head Slot Drive 4-40
Search Keywords: 10742
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 10-742 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 6.35 mm |
Product Guides
+
Frequently Asked Questions
Is 10-742 RoHS compliant?
Yes, 10-742 is RoHS compliant.
What is the lead time for 10-742?
The standard lead time for 10-742 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.9161
10
$2.6510
25
$2.1530
50
$2.1230
100
$1.9930
250
$1.9630
500
$1.9430
1,000 +
$1.9030
Click for Quote
Log in
to unlock special pricing