- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-711
10-711
Philmore Mfg.
Screws Machine Nylon Binder Head Slot Drive 10-32
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Nylon Binder Head Slot Drive 10-32
Search Keywords: 10711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-711
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
26 Packages
can ship
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.914
10
$1.740
25
$1.710
50
$1.670
100
$1.560
250
$1.520
500
$1.500
1,000 +
$1.460
Click for Quote
Log in
to unlock special pricing