- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 10-514
Philmore Mfg.
10-514
Nuts Hex Hex 6.35mm Nylon 4-40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nuts Hex Hex 6.35mm Nylon 4-40
Search Keywords: 10514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-514
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:4-40
-
Finish:N/A
-
Width Across Flats:6.35 mm
-
Body Thickness:N/A
Product Guides
+
Frequently Asked Questions
Is 10-514 RoHS compliant?
Yes, 10-514 is RoHS compliant.
What is the lead time for 10-514?
The standard lead time for 10-514 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31 Packages
Can Ship immediately
Manufacturer Stock:
9 Packages
can ship
Minimum Order Quantity:
10 Packages
1 Week
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.526
25
$2.489
50
$2.453
100
$2.326
250
$2.296
500
$2.266
1,000 +
$2.226
Click for Quote
Log in
to unlock special pricing