- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 10-510
Philmore Mfg.
10-510
Nuts Hex Hex 9.53mm Nylon 10-32
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nuts Hex Hex 9.53mm Nylon 10-32
Search Keywords: 10510
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 10-510 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Thread Size: | 10-32 |
| Width Across Flats: | 9.53 mm |
Product Guides
+
Frequently Asked Questions
Is 10-510 RoHS compliant?
Yes, 10-510 is RoHS compliant.
What is the lead time for 10-510?
The standard lead time for 10-510 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.7786
10
$2.5260
25
$2.4890
50
$2.4530
100
$2.3260
250
$2.2960
500
$2.2660
1,000 +
$2.2260
Click for Quote
Log in
to unlock special pricing