- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-468
10-468
Philmore Mfg.
Screws Machine Steel Round Head Slot Drive 6-32
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Steel Round Head Slot Drive 6-32
Search Keywords: 10468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-468
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/A
-
Body Length:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
7 Packages
can ship
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$1.507
25
$1.370
100
$1.250
250
$1.230
500
$1.200
1,000
$1.170
2,500
$1.150
5,000
$1.130
7,500 +
$1.120
Click for Quote
Log in
to unlock special pricing