- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-462
10-462
Philmore Mfg.
Screws Machine Steel Round Head Slot Drive 6-32
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Steel Round Head Slot Drive 6-32
Search Keywords: 10462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-462
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:6.35 mm
-
Body Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
1 Package
can ship
Stock lot only:
6 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$1.1902
25
$1.0820
250
$0.9680
500
$0.9460
1,000
$0.9250
2,500
$0.9070
5,000
$0.8950
7,500
$0.8900
10,000 +
$0.8880
Click for Quote
Log in
to unlock special pricing