- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-447
10-447
Philmore Mfg.
Screws Machine Steel Round Head Slot Drive 4-40
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Steel Round Head Slot Drive 4-40
Search Keywords: 10447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-447
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:19.05 mm
-
Body Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
3 Packages
can ship
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.705
10
$1.550
25
$1.160
50
$1.140
100
$1.120
250
$1.040
500
$1.020
1,000 +
$1.000
Click for Quote
Log in
to unlock special pricing