- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-242
10-242
Philmore Mfg.
Screws Machine Steel Binder Head Slot Drive 4-40
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Steel Binder Head Slot Drive 4-40
Search Keywords: 10242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:10-242
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:6.35 mm
-
Body Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
5 Packages
can ship
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.0846
25
$0.9860
50
$0.9660
100
$0.9470
250
$0.8820
500
$0.8620
1,000
$0.8430
2,500 +
$0.8270
Click for Quote
Log in
to unlock special pricing