- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 10-215
Philmore Mfg.
10-215
Screws Machine Steel Binder Head Slot Drive 10-32
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Machine Steel Binder Head Slot Drive 10-32
Search Keywords: 10215
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 10-215 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 12.7 mm |
Product Guides
+
Frequently Asked Questions
Is 10-215 RoHS compliant?
Yes, 10-215 is RoHS compliant.
What is the lead time for 10-215?
The standard lead time for 10-215 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1 Package
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in
to unlock special pricing