Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

10-107

Nuts Hex Hex 7.95mm Steel Zinc 6-32

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nuts Hex Hex 7.95mm Steel Zinc 6-32
Search Keywords: 10107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 10-107
Unit of Measure: Per Package
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Thread Size: 6-32
Finish: Zinc
Width Across Flats: 7.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10-107 RoHS compliant?
Yes, 10-107 is RoHS compliant.
What is the lead time for 10-107?
The standard lead time for 10-107 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Package
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.6499
10
$2.4090
25
$1.9670
50
$1.9400
100
$1.8470
250
$1.8270
500
$1.7970
1,000 +
$1.7770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!