- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PYA10A050200
Phihong
PYA10A050200
10W - 5VDC - Wall Mount Adapter - US - DC Cord - Cost Effective
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10W - 5VDC - Wall Mount Adapter - US - DC Cord - Cost Effective
Search Keywords: PYA10A050200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PYA10A050200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
Product Guides
+
Frequently Asked Questions
Is PYA10A050200 RoHS compliant?
Yes, PYA10A050200 is RoHS compliant.
What is the lead time for PYA10A050200?
The standard lead time for PYA10A050200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
35
$6.87
70
$6.36
105
$5.40
280
$5.39
525
$5.00
1,015
$4.99
2,520
$4.98
5,005 +
$4.96
Click for Quote
Log in
to unlock special pricing