- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSAC05K-050L6-R
Phihong
PSAC05K-050L6-R
5W - 5VDC - Wall Mount Adapter - UK - DC cord - Barrel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - UK - DC cord - Barrel
Search Keywords: PSAC05K050L6R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSAC05K-050L6-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
Product Guides
+
Frequently Asked Questions
Is PSAC05K-050L6-R RoHS compliant?
Yes, PSAC05K-050L6-R is RoHS compliant.
What is the lead time for PSAC05K-050L6-R?
The standard lead time for PSAC05K-050L6-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1220
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1,220
$11.09
2,440
$5.66
3,660
$3.85
4,880 +
$3.78
Click for Quote
Log in
to unlock special pricing