- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSAC05A-050L6-R
Phihong
PSAC05A-050L6-R
5W - 5VDC - Wall Mount Adapter - US - DC cord - Barrel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - US - DC cord - Barrel
Search Keywords: PSAC05A050L6R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSAC05A-050L6-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is PSAC05A-050L6-R RoHS compliant?
Yes, PSAC05A-050L6-R is RoHS compliant.
What is the lead time for PSAC05A-050L6-R?
The standard lead time for PSAC05A-050L6-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,936
can ship
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
30
$5.39
60
$5.38
120
$4.84
270
$4.63
510
$4.26
1,020
$4.00
2,520
$3.88
5,010 +
$3.77
Click for Quote
Log in
to unlock special pricing