- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSAA12E-120L6-R
Phihong
PSAA12E-120L6-R
12W - 12VDC - Wall Mount Adapter - EU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12W - 12VDC - Wall Mount Adapter - EU
Search Keywords: PSAA12E120L6R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSAA12E-120L6-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is PSAA12E-120L6-R RoHS compliant?
Yes, PSAA12E-120L6-R is RoHS compliant.
What is the lead time for PSAA12E-120L6-R?
The standard lead time for PSAA12E-120L6-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$7.34
50
$7.33
100
$6.82
250
$6.26
500
$6.14
1,000
$5.85
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing