- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSAA05S-050QL6-R
Phihong
PSAA05S-050QL6-R
5W - 5VDC - Wall Mount Adapter - AU - USB A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - AU - USB A
Search Keywords: PSAA05S050QL6R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSAA05S-050QL6-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
240 |
Product Guides
+
Frequently Asked Questions
Is PSAA05S-050QL6-R RoHS compliant?
Yes, PSAA05S-050QL6-R is RoHS compliant.
What is the lead time for PSAA05S-050QL6-R?
The standard lead time for PSAA05S-050QL6-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
193
can ship
MOQ for out of Stock Qty:
1560
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9.944
1,560
$9.040
3,120
$4.620
4,680
$3.140
6,240 +
$3.080
Click for Quote
Log in
to unlock special pricing