- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSAA05A-050QL6W-R
Phihong
PSAA05A-050QL6W-R
5W - 5VDC - Wall Mount Adapter - US - USB A - WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - US - USB A - WHITE
Search Keywords: PSAA05A050QL6WR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSAA05A-050QL6W-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Product Guides
+
Frequently Asked Questions
Is PSAA05A-050QL6W-R RoHS compliant?
Yes, PSAA05A-050QL6W-R is RoHS compliant.
What is the lead time for PSAA05A-050QL6W-R?
The standard lead time for PSAA05A-050QL6W-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
MOQ for out of Stock Qty:
1650
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9.372
1,650
$8.520
3,300
$4.350
4,950
$2.960
6,600 +
$2.900
Click for Quote
Log in
to unlock special pricing