- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSA05K-050QL6WS-H
Phihong
PSA05K-050QL6WS-H
5W - 5VDC - Wall Mount Adapter - UK - USB A - WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - UK - USB A - WHITE
Search Keywords: PSA05K050QL6WSH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSA05K-050QL6WS-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
126 |
Product Guides
+
Frequently Asked Questions
Is PSA05K-050QL6WS-H RoHS compliant?
Yes, PSA05K-050QL6WS-H is RoHS compliant.
What is the lead time for PSA05K-050QL6WS-H?
The standard lead time for PSA05K-050QL6WS-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1386
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,386
$10.12
2,772
$5.17
4,158
$3.52
5,544 +
$3.45
Click for Quote
Log in
to unlock special pricing