- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSA05C-050QL6-H
Phihong
PSA05C-050QL6-H
5W - 5VDC - Wall Mount Adapter - China - USB A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5W - 5VDC - Wall Mount Adapter - China - USB A
Search Keywords: PSA05C050QL6H
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSA05C-050QL6-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is PSA05C-050QL6-H RoHS compliant?
Yes, PSA05C-050QL6-H is RoHS compliant.
What is the lead time for PSA05C-050QL6-H?
The standard lead time for PSA05C-050QL6-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1700
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,700
$8.37
3,400
$4.28
5,100
$2.91
6,800 +
$2.85
Click for Quote
Log in
to unlock special pricing