- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL90U-180
Phihong
PPL90U-180
90W - 18VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
90W - 18VDC - Desktop Adapter - C14
Search Keywords: PPL90U180
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL90U-180 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is PPL90U-180 RoHS compliant?
Yes, PPL90U-180 is RoHS compliant.
What is the lead time for PPL90U-180?
The standard lead time for PPL90U-180 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$45.52
8
$40.62
16
$36.21
32
$33.61
56
$31.26
104
$30.27
256 +
$29.08
Click for Quote
Log in
to unlock special pricing