- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL65U-560
Phihong
PPL65U-560
65W - 56VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
65W - 56VDC - Desktop Adapter - C14
Search Keywords: PPL65U560
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL65U-560 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is PPL65U-560 RoHS compliant?
Yes, PPL65U-560 is RoHS compliant.
What is the lead time for PPL65U-560?
The standard lead time for PPL65U-560 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
538
can ship
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$25.45
5
$23.81
20
$22.03
40
$19.57
60
$18.90
100
$17.58
260 +
$17.11
Click for Quote
Log in
to unlock special pricing