- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL36U-480
Phihong
PPL36U-480
36W - 48VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
36W - 48VDC - Desktop Adapter - C14
Search Keywords: PPL36U480
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL36U-480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is PPL36U-480 RoHS compliant?
Yes, PPL36U-480 is RoHS compliant.
What is the lead time for PPL36U-480?
The standard lead time for PPL36U-480 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$16.71
25
$15.14
50
$14.03
100
$12.86
250
$12.33
500
$11.56
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing