- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL250U-480L6
Phihong
PPL250U-480L6
250W - 48VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
250W - 48VDC - Desktop Adapter - C14
Search Keywords: PPL250U480L6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL250U-480L6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Product Guides
+
Frequently Asked Questions
Is PPL250U-480L6 RoHS compliant?
Yes, PPL250U-480L6 is RoHS compliant.
What is the lead time for PPL250U-480L6?
The standard lead time for PPL250U-480L6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$134.45
5
$124.42
10
$105.70
20
$99.90
50
$90.35
100 +
$87.17
Click for Quote
Log in
to unlock special pricing