- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL250U-190L6
Phihong
PPL250U-190L6
250W - 19VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
250W - 19VDC - Desktop Adapter - C14
Search Keywords: PPL250U190L6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL250U-190L6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is PPL250U-190L6 RoHS compliant?
Yes, PPL250U-190L6 is RoHS compliant.
What is the lead time for PPL250U-190L6?
The standard lead time for PPL250U-190L6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$237.60
50
$125.40
75
$86.24
100 +
$84.52
Click for Quote
Log in
to unlock special pricing