- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL24M-480
Phihong
PPL24M-480
24W - 48VDC - Desktop Adapter - C6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24W - 48VDC - Desktop Adapter - C6
Search Keywords: PPL24M480
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL24M-480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is PPL24M-480 RoHS compliant?
Yes, PPL24M-480 is RoHS compliant.
What is the lead time for PPL24M-480?
The standard lead time for PPL24M-480 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$25.24
500
$13.32
750
$9.16
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing