- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL24M-090
Phihong
PPL24M-090
23W - 9VDC - Desktop Adapter - C6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
23W - 9VDC - Desktop Adapter - C6
Search Keywords: PPL24M090
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL24M-090 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is PPL24M-090 RoHS compliant?
Yes, PPL24M-090 is RoHS compliant.
What is the lead time for PPL24M-090?
The standard lead time for PPL24M-090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$26.64
500
$14.06
750
$9.67
1,000 +
$9.48
Click for Quote
Log in
to unlock special pricing