- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL18W-050L6
Phihong
PPL18W-050L6
15W - 5VDC - Desktop Adapter - C8
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W - 5VDC - Desktop Adapter - C8
Search Keywords: PPL18W050L6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL18W-050L6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is PPL18W-050L6 RoHS compliant?
Yes, PPL18W-050L6 is RoHS compliant.
What is the lead time for PPL18W-050L6?
The standard lead time for PPL18W-050L6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$13.88
25
$12.58
50
$11.48
100
$10.83
250
$10.23
500
$9.57
1,000 +
$9.05
Click for Quote
Log in
to unlock special pricing