- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PPL160M-560
Phihong
PPL160M-560
160W - 56VDC - Desktop Adapter - C6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
160W - 56VDC - Desktop Adapter - C6
Search Keywords: PPL160M560
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PPL160M-560 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
Product Guides
+
Frequently Asked Questions
Is PPL160M-560 RoHS compliant?
Yes, PPL160M-560 is RoHS compliant.
What is the lead time for PPL160M-560?
The standard lead time for PPL160M-560 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
54
$173.98
108
$88.86
162
$60.49
216 +
$59.28
Click for Quote
Log in
to unlock special pricing