- Home ›
- All Products›
- POE16R-1AFG6-2-R
Phihong
POE16R-1AFG6-2-R
16W - 56VDC - IEEE802.3af - POE Wallplug 2.5 Gigabit
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
16W - 56VDC - IEEE802.3af - POE Wallplug 2.5 Gigabit
Search Keywords: POE16R1AFG62R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | POE16R-1AFG6-2-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is POE16R-1AFG6-2-R RoHS compliant?
Yes, POE16R-1AFG6-2-R is RoHS compliant.
What is the lead time for POE16R-1AFG6-2-R?
The standard lead time for POE16R-1AFG6-2-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Manufacturer Stock:
1,939
can ship
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$26.26
5
$24.67
20
$23.43
40
$21.58
60
$20.27
100
$19.54
260 +
$18.09
Click for Quote
Log in
to unlock special pricing