- Home ›
- All Products›
- POE15M-560E-R
Phihong
POE15M-560E-R
15W - 56VDC - Passive POE Adapter C14 Gigabit Shielded Jack
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W - 56VDC - Passive POE Adapter C14 Gigabit Shielded Jack
Search Keywords: POE15M560ER
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | POE15M-560E-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is POE15M-560E-R RoHS compliant?
Yes, POE15M-560E-R is RoHS compliant.
What is the lead time for POE15M-560E-R?
The standard lead time for POE15M-560E-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$16.06
20
$14.91
40
$13.75
60
$13.17
100
$12.85
260
$12.20
500 +
$12.17
Click for Quote
Log in
to unlock special pricing