- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ15K-050B-H
Phihong
AQ15K-050B-H
15W - 5VDC - Wall Mount Adapter - UK - USB Type-C - BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W - 5VDC - Wall Mount Adapter - UK - USB Type-C - BLACK
Search Keywords: AQ15K050BH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ15K-050B-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
108 |
Product Guides
+
Frequently Asked Questions
Is AQ15K-050B-H RoHS compliant?
Yes, AQ15K-050B-H is RoHS compliant.
What is the lead time for AQ15K-050B-H?
The standard lead time for AQ15K-050B-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
891
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
891
$19.60
1,782
$10.01
2,673
$6.82
3,564 +
$6.68
Click for Quote
Log in
to unlock special pricing