- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ15A-050BW-H
Phihong
AQ15A-050BW-H
15W - 5VDC - Wall Mount Adapter - US - USB Type-C - WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W - 5VDC - Wall Mount Adapter - US - USB Type-C - WHITE
Search Keywords: AQ15A050BWH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ15A-050BW-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
240 |
Product Guides
+
Frequently Asked Questions
Is AQ15A-050BW-H RoHS compliant?
Yes, AQ15A-050BW-H is RoHS compliant.
What is the lead time for AQ15A-050BW-H?
The standard lead time for AQ15A-050BW-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
271
can ship
MOQ for out of Stock Qty:
1020
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$19.602
1,020
$17.820
2,040
$9.100
3,060
$6.200
4,080 +
$6.070
Click for Quote
Log in
to unlock special pricing