- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ15A-050B-H
Phihong
AQ15A-050B-H
15W - 5VDC - Wall Mount Adapter - US - USB Type-C - BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W - 5VDC - Wall Mount Adapter - US - USB Type-C - BLACK
Search Keywords: AQ15A050BH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ15A-050B-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is AQ15A-050B-H RoHS compliant?
Yes, AQ15A-050B-H is RoHS compliant.
What is the lead time for AQ15A-050B-H?
The standard lead time for AQ15A-050B-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
30
$8.86
60
$8.33
120
$7.86
270
$7.66
510
$7.49
1,020
$7.47
2,520 +
$7.46
Click for Quote
Log in
to unlock special pricing