- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ10E-050B-H
Phihong
AQ10E-050B-H
10W - 5VDC - Wall Mount Adapter - EU - USB A - BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10W - 5VDC - Wall Mount Adapter - EU - USB A - BLACK
Search Keywords: AQ10E050BH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ10E-050B-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
210 |
Product Guides
+
Frequently Asked Questions
Is AQ10E-050B-H RoHS compliant?
Yes, AQ10E-050B-H is RoHS compliant.
What is the lead time for AQ10E-050B-H?
The standard lead time for AQ10E-050B-H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1208
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,208
$11.56
2,415
$5.91
3,623
$4.02
4,830 +
$3.94
Click for Quote
Log in
to unlock special pricing