- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ03E-050A-R
Phihong
AQ03E-050A-R
2.75W - 5VDC - Wall Mount Adapter - EU - USB A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2.75W - 5VDC - Wall Mount Adapter - EU - USB A
Search Keywords: AQ03E050AR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ03E-050A-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is AQ03E-050A-R RoHS compliant?
Yes, AQ03E-050A-R is RoHS compliant.
What is the lead time for AQ03E-050A-R?
The standard lead time for AQ03E-050A-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
5,419
can ship
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$3.59
100
$3.44
250
$3.31
500
$3.02
1,000
$2.74
2,500
$2.72
5,000
$2.70
7,500 +
$2.69
Click for Quote
Log in
to unlock special pricing