- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AQ03C-050AW-R
Phihong
AQ03C-050AW-R
2.75W - 5VDC - Wall Mount Adapter - China - USB A - WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2.75W - 5VDC - Wall Mount Adapter - China - USB A - WHITE
Search Keywords: AQ03C050AWR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AQ03C-050AW-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is AQ03C-050AW-R RoHS compliant?
Yes, AQ03C-050AW-R is RoHS compliant.
What is the lead time for AQ03C-050AW-R?
The standard lead time for AQ03C-050AW-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,100
$7.14
4,200
$3.65
6,300
$2.48
8,400 +
$2.43
Click for Quote
Log in
to unlock special pricing